1,200 V FRED Pt Gen 7 Hyperfast Rectifiers

Vishay rectifiers lower switching losses and increase efficiency in automotive and industrial applications

Image of Vishay 1,200 V FRED Pt Gen 7 Hyperfast RectifiersVishay Gen 7 1,200 V FRED Pt® Hyperfast rectifiers offer automotive-grade devices in the eSMP® series SMF (DO-219AB) package. Optimized for industrial and automotive applications, the 1 A and 2 A rectifiers not only offer the best trade-off between reverse recovery charge (QRR) and forward voltage drop for devices in their class, they also provide the lowest junction capacitance and recovery time. These rectifiers feature a planar structure and platinum-doped lifetime control that guarantee system reliability and robustness without compromising on performance, while their optimized stored charge and low recovery current minimize switching losses and reduce power dissipation.

Features
  • Offered in a compact 3.7 mm by 1.8 mm eSMP series SMF (DO-219AB) package with a low 1.0 mm profile and minimum 2.2 mm creepage distance
  • Available with forward currents of 1 A and 2 A
  • AEC-Q101 qualified (VS-E7FX0112HM3 and VS-E7FX0212HM3)
  • RoHS-compliant and halogen-free
  • Moisture sensitivity level of 1 in accordance with J-STD-020
  • Reduce switching losses and increase efficiency:
    • Fast recovery times down to 45 ns
    • Low QRR down to 105 nC typical
    • Low forward voltage drop: down to 1.45 V
    • Junction capacitance: down to 3.0 pF
  • Non-repetitive peak surge current: up to 21 A
  • High-temperature operation: up to +175°C
Applications
  • Clamp, snubber, and freewheeling diodes in flyback auxiliary power supplies and high-frequency rectifiers for bootstrap driver functionality
  • Desaturation protection for the latest fast-switching IGBTs and high-voltage Si / SiC MOSFETs
  • Industrial drives and tools, onboard chargers and motors for electric vehicles (EV), energy generation and storage systems, Ćuk converters, and industrial LED SEPIC circuitry

1,200 V FRED Pt Gen 7 Hyperfast Rectifiers

ImageManufacturer Part NumberDescriptionCurrent - Average Rectified (Io)Available QuantityPriceView Details
DIODE STANDARD 1200V 1A DO219ABVS-E7FX0112HM3/IDIODE STANDARD 1200V 1A DO219AB1A10025 - Immediate$9.24View Details
DIODE STANDARD 1200V 1A DO219ABVS-E7FX0112-M3/IDIODE STANDARD 1200V 1A DO219AB1A12319 - Immediate$3.78View Details
DIODE STANDARD 1200V 2A DO219ABVS-E7FX0212-M3/IDIODE STANDARD 1200V 2A DO219AB2A2177 - Immediate$9.66View Details
DIODE STANDARD 1200V 2A DO219ABVS-E7FX0212HM3/IDIODE STANDARD 1200V 2A DO219AB2A8374 - Immediate$6.51View Details
Published: 2024-10-31