


VS-E7FX0212HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-E7FX0212HM3/ITR-ND - Tape & Reel (TR) 112-VS-E7FX0212HM3/ICT-ND - Cut Tape (CT) 112-VS-E7FX0212HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E7FX0212HM3/I |
Description | DIODE STANDARD 1200V 2A DO219AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 100 | 7,19810 Kč | 719,81 Kč |
| 500 | 5,49476 Kč | 2 747,38 Kč |
| 1 000 | 4,94566 Kč | 4 945,66 Kč |
| 2 000 | 4,48350 Kč | 8 967,00 Kč |
| 5 000 | 3,98277 Kč | 19 913,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,67326 Kč | 36 732,60 Kč |
| 20 000 | 3,41305 Kč | 68 261,00 Kč |
| 30 000 | 3,28052 Kč | 98 415,60 Kč |
| 50 000 | 3,13167 Kč | 156 583,50 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


