CRCW0201-AT e3 Automotive 0201 Thick Film Chip Resistors
Vishay Dale CRCW0201-AT e3 resistors minimize PCB space in compact electronics while delivering dependable, high reliability performance
Vishay Dale CRCW0201-AT e3 series AEC-Q200 qualified thick film chip resistors come in the ultra-compact 0201 case size. Offering a miniature footprint of just 0.6 mm by 0.3 mm by 0.23 mm, the CRCW0201-AT e3 series devices provide designers with a reliable, space-saving solution for automotive, industrial, and telecommunications applications. Compared to devices in the next-larger 0402 case size, the resistors are available at a competitive price, while reducing PCB requirements by 50%. For designers, this supports the ongoing downsizing trend in modern electronics, while maintaining stable electrical performance and high reliability.
Despite their small size, CRCW0201-AT e3 series resistors deliver a power rating of 0.05 W at +70°C and operating voltage of 30 V. The devices operate over a temperature range from -55°C to +155°C and are available with a wide range of resistance values from 10 Ω to 1 MΩ (0 Ω jumper), with tolerances of ±1% and ±5% and TCR of ±200 ppm/K. RoHS compliant and halogen-free, CRCW0201-AT e3 series resistors feature a protective coating designed for electrical, mechanical, and climatic protection. Suitable for automatic soldering using reflow or vapor phase, the devices’ pure matte tin plating provides compatibility with lead (Pb)-free and lead-containing soldering processes.
- High product volume suitable for automotive applications
- Footprint: 0.6 mm x 0.3 mm x 0.23 mm
- Temperature range: -55°C to +155°C
- Power rating: 0.05 W at +70°C
- Operating voltage: 30 V
- Resistance range: 10 Ω to 1 MΩ (0 Ω jumper)
- Tolerances: ±1% and ±5%
- TCR: ±200 ppm/K
- RoHS compliant and halogen-free
- AEC-Q200 qualified
- Material categorization: Vishay Material Category Policy
- Automotive
- Industrial
- Telecommunication
CRCW0201-AT e3 Automotive 0201 Thick Film Chip Resistors
| Image | Manufacturer Part Number | Description | Resistance | Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CRCW02011K20FNEDAT | CRCW0201-AT 200 1K2 1% ET7 E3 | 1.2 kOhms | ±1% | 50000 - Immediate | $2.10 | View Details |
![]() | ![]() | CRCW02012K20JNEDAT | CRCW0201-AT 200 2K2 5% ET7 E3 | 2.2 kOhms | ±5% | 45350 - Immediate | $2.10 | View Details |
![]() | ![]() | CRCW02018K20FNEDAT | CRCW0201-AT 200 8K2 1% ET7 E3 | 8.2 kOhms | ±1% | 50000 - Immediate | $2.10 | View Details |
![]() | ![]() | CRCW020147K0JNEDAT | CRCW0201-AT 200 47K 5% ET7 E3 | 47 kOhms | ±5% | 49600 - Immediate | $2.10 | View Details |
![]() | ![]() | CRCW02010000Z0EDAT | CRCW0201-AT 0R0 ET7 E3 | 0 Ohms | Jumper | 34626 - Immediate | $2.10 | View Details |
![]() | ![]() | CRCW02011K50FNEDAT | CRCW0201-AT 200 1K50 1% ET7 E3 | 1.5 kOhms | ±1% | 57600 - Immediate | $2.10 | View Details |
![]() | ![]() | CRCW02013K32FNEDAT | CRCW0201-AT 200 3K32 1% ET7 E3 | 3.32 kOhms | ±1% | 50000 - Immediate | $2.10 | View Details |
![]() | ![]() | CRCW02011K80FNEDAT | CRCW0201-AT 200 1K8 1% ET7 E3 | 1.8 kOhms | ±1% | 50000 - Immediate | $2.10 | View Details |
![]() | ![]() | CRCW0201560KFNEDAT | CRCW0201-AT 200 560K 1% ET7 E3 | 560 kOhms | ±1% | 49975 - Immediate | $2.10 | View Details |
![]() | ![]() | CRCW0201150RFNEDAT | CRCW0201-AT 200 150R 1% ET7 E3 | 150 Ohms | ±1% | 49950 - Immediate | $2.10 | View Details |