New Product
2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02012K20JNEDAT

DigiKey Part Number
541-CRCW02012K20JNEDATTR-ND - Tape & Reel (TR)
541-CRCW02012K20JNEDATCT-ND - Cut Tape (CT)
541-CRCW02012K20JNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02012K20JNEDAT
Description
CRCW0201-AT 200 2K2 5% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,54600 Kč5,46 Kč
250,39480 Kč9,87 Kč
500,31500 Kč15,75 Kč
1000,25830 Kč25,83 Kč
2500,19908 Kč49,77 Kč
5000,16588 Kč82,94 Kč
1 0000,14006 Kč140,06 Kč
5 0000,09949 Kč497,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08450 Kč845,00 Kč
20 0000,07558 Kč1 511,60 Kč
30 0000,07126 Kč2 137,80 Kč
50 0000,06658 Kč3 329,00 Kč
70 0000,06391 Kč4 473,70 Kč
100 0000,06138 Kč6 138,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč