
CRCW02010000Z0EDAT | |
|---|---|
DigiKey Part Number | 541-CRCW02010000Z0EDATTR-ND - Tape & Reel (TR) 541-CRCW02010000Z0EDATCT-ND - Cut Tape (CT) 541-CRCW02010000Z0EDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02010000Z0EDAT |
Description | CRCW0201-AT 0R0 ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 25 | 0,39480 Kč | 9,87 Kč |
| 50 | 0,31500 Kč | 15,75 Kč |
| 100 | 0,25830 Kč | 25,83 Kč |
| 250 | 0,19908 Kč | 49,77 Kč |
| 500 | 0,16588 Kč | 82,94 Kč |
| 1 000 | 0,14006 Kč | 140,06 Kč |
| 5 000 | 0,09949 Kč | 497,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08450 Kč | 845,00 Kč |
| 20 000 | 0,07558 Kč | 1 511,60 Kč |
| 30 000 | 0,07126 Kč | 2 137,80 Kč |
| 50 000 | 0,06658 Kč | 3 329,00 Kč |
| 70 000 | 0,06391 Kč | 4 473,70 Kč |
| 100 000 | 0,06138 Kč | 6 138,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

