CRCW-HP Series Pulse-Proof, High-Power, Thick-Film Resistors
Vishay's resistors combine high power ratings and pulse-proof conditions
Vishay's CRCW-HP series thick-film chip resistors combine high power ratings with small case sizes, saving space on PCB boards and allowing for a higher number of temperature cycles. Due to its double-sided resistive element, CRCW-HP series resistors are ideally suited for applications where high power and enhanced pulse-proof features are required. The CRCW-HP is available in size 0402 up to 2512 with respective tolerance and TCR combinations of 0.5% or 1%, 100 ppm/°C and 5%, and 200 ppm/°C. The resistance range can be found from 1 Ω through 1 MΩ and a 0 Ω jumper with enhanced maximum current capability up to 20 A.
- Excellent pulse load capability: up to 10 times better than standard thick-film chip resistors
- Enhanced power rating with the same size
- Sizes: 0402 to 2512, 0.5%, 1%, and 5%
- Resistance range: 1 Ω to 1 MΩ and a 0 Ω jumper
- Double-sided printed resistor element
- Protective overglaze
- Pure tin contacts on the Ni barrier provide compatibility with lead-free and lead-containing soldering processes
- RoHS compliant
- Halogen-free
- AEC-Q200 qualified
- High and repetitive surge and pulse loading applications
- Densely populated PCBs
- Automotive: LED drivers, powertrains, autonomous trucks/SUVS, ADAS, LIDAR, EV/HEV, and driver seat modules
- Industrial: DC/DC converters, motor controls, electrical circuit breakers, remote climate control modules, image inspection cameras, and PoE emergency lighting
- Ignition and switching circuits
- AC mains protection
- Test and measurement equipment
- Telecom infrastructures
CRCW-HP Series Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CRCW12100000Z0EAHP | RES SMD 0 OHM JUMPER 3/4W 1210 | 45154 - Immediate | $7.77 | View Details |
![]() | ![]() | CRCW20100000Z0EFHP | RES SMD 0 OHM JUMPER 1W 2010 | 41939 - Immediate | $7.98 | View Details |
![]() | ![]() | CRCW25120000Z0EGHP | RES SMD 0 OHM JUMPER 1.5W 2512 | 28686 - Immediate | $15.33 | View Details |
![]() | ![]() | CRCW06030000Z0EAHP | RES SMD 0 OHM JUMPER 1/3W 0603 | 957261 - Immediate | $2.10 | View Details |
![]() | ![]() | CRCW08050000Z0EAHP | RES SMD 0 OHM JUMPER 1/2W 0805 | 196862 - Immediate | $2.52 | View Details |