
CRCW20100000Z0EFHP | |
|---|---|
DigiKey Part Number | 541-0.0PBTR-ND - Tape & Reel (TR) 541-0.0PBCT-ND - Cut Tape (CT) 541-0.0PBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20100000Z0EFHP |
Description | RES SMD 0 OHM JUMPER 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20100000Z0EFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,35920 Kč | 108,98 Kč |
| 50 | 3,86360 Kč | 193,18 Kč |
| 100 | 3,43950 Kč | 343,95 Kč |
| 250 | 2,97584 Kč | 743,96 Kč |
| 500 | 2,68564 Kč | 1 342,82 Kč |
| 1 000 | 2,43871 Kč | 2 438,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,09151 Kč | 8 366,04 Kč |
| 8 000 | 1,93691 Kč | 15 495,28 Kč |
| 12 000 | 1,85752 Kč | 22 290,24 Kč |
| 20 000 | 1,76771 Kč | 35 354,20 Kč |
| 28 000 | 1,71420 Kč | 47 997,60 Kč |
| 40 000 | 1,66192 Kč | 66 476,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

