
CRCW12100000Z0EAHP | |
|---|---|
DigiKey Part Number | 541-0.0NTR-ND - Tape & Reel (TR) 541-0.0NCT-ND - Cut Tape (CT) 541-0.0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12100000Z0EAHP |
Description | RES SMD 0 OHM JUMPER 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12100000Z0EAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 50 | 3,70400 Kč | 185,20 Kč |
| 100 | 3,29670 Kč | 329,67 Kč |
| 250 | 2,85152 Kč | 712,88 Kč |
| 500 | 2,57226 Kč | 1 286,13 Kč |
| 1 000 | 2,33477 Kč | 2 334,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,91178 Kč | 9 558,90 Kč |
| 10 000 | 1,77347 Kč | 17 734,70 Kč |
| 15 000 | 1,70245 Kč | 25 536,75 Kč |
| 25 000 | 1,67916 Kč | 41 979,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

