AC05-WSZ, AC05AT-WSZ, AC05NI-WSZ AT Series Resistors
Vishay's resistors are compatible with automatic pick-and-place machines
Vishay's AC03-WSZ and AC05-WSZ are cemented and leaded wirewound resistors, available in an automotive AEC-Q200-qualified version (AC03-AT-WSZ and AC05-AT-WSZ) and designed for SMD mounting. They are packed in blister tape-and-reel which is compatible with automatic pick-and-place machines. These wirewound resistors have 3 W and 5 W rated power, 5% tolerance, and a resistance range from 0.1 Ω to 3.3 kΩ for the 3 W and from 0.1 Ω to 10 kΩ for the 5 W, also available in non-inductive version. The surface-mount feature allows to skip an additional assembly step for axial-leaded resistors, allowing cost savings. Additionally, this product series offers high power dissipation in a small size with non-flammable coating conforming to UL 94-V-0, and an excellent pulse load capability.
- AEC-Q200 qualified
- Non-inductive version under AEC-Q200 qualification
- High pulse load withstanding capability
- WSZ style Z-Form leads compatible with SMD pick-and-place for SMD mounting
- 3 W and 5 W rated power
- Resistance ranges:
- 0.1 Ω to 3.3 kΩ (AC03-WSZ and AC03-AT-WSZ)
- 0.1 Ω to 10 kΩ (AC05-WSZ and AC05-AT-WSZ)
- Tolerance: ±5%
- TCR: ±200 ppm/°C
- Non-flammable coating conforming to UL 94-V-0
- Non-inductive design available
- Operating temperature range: -55°C to +250°C
- RoHS-compliant with no exemption and halogen-free
- Pre-charging/discharging of capacitors
- Snubber resistors
- Load resistors in automotive and industrial applications
- Inrush current limiting resistors in energy meters and white goods
- Consumer appliances like cookers, refrigerators, washers, dryers, consumer air-conditioners, cleaning robots, and boilers
- Industrial automation in controls, testers, BUS systems, sensors, and detectors
- Industrial drives and tools in motor drives, welding, cutting melting inverters, converters, and robotics
- HVAC, heating, cooling, ventilation, lighting, control panels, and switch cabinets
- UPS and rail power supplies
AC03 Series Resistors
| Image | Manufacturer Part Number | Description | Resistance | Tolerance | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AC03000001000JAC00 | RES 100 OHM 3W 5% AXIAL | 100 Ohms | ±5% | 3W | 33966 - Immediate | $19.95 | View Details |
![]() | ![]() | AC03000006808JAC00 | RES 6.8 OHM 3W 5% AXIAL | 6.8 Ohms | ±5% | 3W | 3330 - Immediate | $19.95 | View Details |
![]() | ![]() | PAC300001008FAC000 | RES 1 OHM 3W 1% AXIAL | 1 Ohms | ±1% | 3W | 17979 - Immediate | $29.61 | View Details |
![]() | ![]() | AC03000004701JAC00 | RES 4.7K OHM 3W 5% AXIAL | 4.7 kOhms | ±5% | 3W | 3799 - Immediate | $61.31 | View Details |
![]() | ![]() | AC03000002209JACCS | RES 22 OHM 3W 5% AXIAL | 22 Ohms | ±5% | 3W | 6714 - Immediate | $16.38 | View Details |
![]() | ![]() | AC03000001009JACCS | RES 10 OHM 3W 5% AXIAL | 10 Ohms | ±5% | 3W | 7960 - Immediate | $16.38 | View Details |
![]() | ![]() | PAC300002008FAC000 | RES 2 OHM 3W 1% AXIAL | 2 Ohms | ±1% | 3W | 6058 - Immediate | $29.61 | View Details |
![]() | ![]() | PAC300001009FAC000 | RES 10 OHM 3W 1% AXIAL | 10 Ohms | ±1% | 3W | 664 - Immediate | $29.61 | View Details |
![]() | ![]() | PAC300007507FAC000 | RES 0.75 OHM 3W 1% AXIAL | 750 mOhms | ±1% | 3W | 3278 - Immediate | $29.61 | View Details |
![]() | ![]() | AC03000002007JAC00 | RES 0.2 OHM 3W 5% AXIAL | 200 mOhms | ±5% | 3W | 583 - Immediate | $21.42 | View Details |
![]() | ![]() | AC03000001007JAC00 | RES 0.1 OHM 3W 5% AXIAL | 100 mOhms | ±5% | 3W | 1529 - Immediate | $21.42 | View Details |
![]() | ![]() | AC03000002207JAC00 | RES 0.22 OHM 3W 5% AXIAL | 220 mOhms | ±5% | 3W | 5833 - Immediate | $21.42 | View Details |
![]() | ![]() | AC03000002407JAC00 | RES 0.24 OHM 3W 5% AXIAL | 240 mOhms | ±5% | 3W | 2098 - Immediate | $21.42 | View Details |
![]() | ![]() | AC03000001507JAC00 | RES 0.15 OHM 3W 5% AXIAL | 150 mOhms | ±5% | 3W | 1587 - Immediate | $21.42 | View Details |
![]() | ![]() | AC03000001009JAC00 | RES 10 OHM 3W 5% AXIAL | 10 Ohms | ±5% | 3W | 96176 - Immediate | $19.95 | View Details |
![]() | ![]() | AC03000001509JAC00 | RES 15 OHM 3W 5% AXIAL | 15 Ohms | ±5% | 3W | 11100 - Immediate | $19.95 | View Details |
![]() | ![]() | AC03000004709JAC00 | RES 47 OHM 3W 5% AXIAL | 47 Ohms | ±5% | 3W | 7867 - Immediate | $19.95 | View Details |
![]() | ![]() | AC03000002700JAC00 | RES 270 OHM 3W 5% AXIAL | 270 Ohms | ±5% | 3W | 2749 - Immediate | $19.95 | View Details |
![]() | ![]() | AC03000004700JAC00 | RES 470 OHM 3W 5% AXIAL | 470 Ohms | ±5% | 3W | 1710 - Immediate | $19.95 | View Details |
![]() | ![]() | AC03000002000JAC00 | RES 200 OHM 3W 5% AXIAL | 200 Ohms | ±5% | 3W | 1653 - Immediate | $19.95 | View Details |
AC05 Series Resistors
| Image | Manufacturer Part Number | Description | Resistance | Tolerance | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AC050000B3309J6BCS | RES 33 OHM 5W 5% AXIAL | 33 Ohms | ±5% | 5W | 46504 - Immediate | $35.70 | View Details |
![]() | ![]() | AC05000001000JAC00 | RES 100 OHM 5W 5% AXIAL | 100 Ohms | ±5% | 5W | 135948 - Immediate | $25.83 | View Details |
![]() | ![]() | AC05000001009JAC00 | RES 10 OHM 5W 5% AXIAL | 10 Ohms | ±5% | 5W | 26939 - Immediate | $25.83 | View Details |
![]() | ![]() | AC05000001008JAC00 | RES 1 OHM 5W 5% AXIAL | 1 Ohms | ±5% | 5W | 1040 - Immediate | $25.83 | View Details |
![]() | ![]() | AC05000001500JAC00 | RES 150 OHM 5W 5% AXIAL | 150 Ohms | ±5% | 5W | 0 - Immediate | $25.83 | View Details |
![]() | ![]() | AC05000003301JAC00 | RES 3.3K OHM 5W 5% AXIAL | 3.3 kOhms | ±5% | 5W | 5106 - Immediate | $25.83 | View Details |
![]() | ![]() | AC05000001809JAC00 | RES 18 OHM 5W 5% AXIAL | 18 Ohms | ±5% | 5W | 1715 - Immediate | $25.83 | View Details |
![]() | ![]() | AC05000004701JAC00 | RES 4.7K OHM 5W 5% AXIAL | 4.7 kOhms | ±5% | 5W | 1299 - Immediate | $25.83 | View Details |
![]() | ![]() | AC05000004707JAC00 | RES 0.47 OHM 5W 5% AXIAL | 470 mOhms | ±5% | 5W | 4146 - Immediate | $27.09 | View Details |
![]() | ![]() | AC05000002007JAC00 | RES 0.2 OHM 5W 5% AXIAL | 200 mOhms | ±5% | 5W | 3974 - Immediate | $27.09 | View Details |
![]() | ![]() | AC05000003307JAC00 | RES 0.33 OHM 5W 5% AXIAL | 330 mOhms | ±5% | 5W | 2269 - Immediate | $27.09 | View Details |
![]() | ![]() | AC05000001507JAC00 | RES 0.15 OHM 5W 5% AXIAL | 150 mOhms | ±5% | 5W | 1244 - Immediate | $27.09 | View Details |
![]() | ![]() | AC05000002207JAC00 | RES 0.22 OHM 5W 5% AXIAL | 220 mOhms | ±5% | 5W | 2067 - Immediate | $27.09 | View Details |
![]() | ![]() | AC05000003007JAC00 | RES 0.3 OHM 5W 5% AXIAL | 300 mOhms | ±5% | 5W | 332 - Immediate | $27.09 | View Details |
![]() | ![]() | AC05000001007JAC00 | RES 0.1 OHM 5W 5% AXIAL | 100 mOhms | ±5% | 5W | 1546 - Immediate | $27.09 | View Details |
![]() | ![]() | AC05000001509JAC00 | RES 15 OHM 5W 5% AXIAL | 15 Ohms | ±5% | 5W | 9941 - Immediate | $25.83 | View Details |
![]() | ![]() | AC05000003909JAC00 | RES 39 OHM 5W 5% AXIAL | 39 Ohms | ±5% | 5W | 0 - Immediate | $25.83 | View Details |
![]() | ![]() | AC05000003309JAC00 | RES 33 OHM 5W 5% AXIAL | 33 Ohms | ±5% | 5W | 497 - Immediate | $25.83 | View Details |
![]() | ![]() | AC05000003601JAC00 | RES 3.6K OHM 5W 5% AXIAL | 3.6 kOhms | ±5% | 5W | 2803 - Immediate | $25.83 | View Details |
![]() | ![]() | AC05000005609JAC00 | RES 56 OHM 5W 5% AXIAL | 56 Ohms | ±5% | 5W | 497 - Immediate | $25.83 | View Details |