


PAC300002008FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300002008FAC000CT-ND - Cut Tape (CT) 749-PAC300002008FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300002008FAC000 |
Description | RES 2 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC300002008FAC000 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,38100 Kč | 193,81 Kč |
| 25 | 16,63880 Kč | 415,97 Kč |
| 50 | 14,90860 Kč | 745,43 Kč |
| 100 | 13,44080 Kč | 1 344,08 Kč |
| 250 | 11,83196 Kč | 2 957,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,82446 Kč | 5 412,23 Kč |
| 1 000 | 9,96880 Kč | 9 968,80 Kč |
| 1 500 | 9,52903 Kč | 14 293,55 Kč |
| 2 500 | 9,03174 Kč | 22 579,35 Kč |
| 3 500 | 8,73535 Kč | 30 573,73 Kč |
| 5 000 | 8,44582 Kč | 42 229,10 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

