


AC05000002007JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000002007JAC00CT-ND - Cut Tape (CT) 749-AC05000002007JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000002007JAC00 |
Description | RES 0.2 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000002007JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 25 | 15,24440 Kč | 381,11 Kč |
| 50 | 13,64880 Kč | 682,44 Kč |
| 100 | 12,29430 Kč | 1 229,43 Kč |
| 250 | 10,80976 Kč | 2 702,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,88082 Kč | 4 940,41 Kč |
| 1 000 | 9,09129 Kč | 9 091,29 Kč |
| 1 500 | 8,68561 Kč | 13 028,42 Kč |
| 2 500 | 8,22668 Kč | 20 566,70 Kč |
| 3 500 | 7,95320 Kč | 27 836,20 Kč |
| 5 000 | 7,68598 Kč | 38 429,90 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

