TPSM82913 Low-Noise Low-Ripple Buck Power Module

Texas Instruments' fixed-frequency current mode converter module features integrated ferrite bead filter compensation

Image of Texas Instruments' TPSM82913 Low-Noise Low-Ripple Buck Power Module (click to enlarge)Texas Instruments' TPSM82913 is a high-efficiency, low-noise, and low-ripple current mode synchronous buck power module that is ideal for noise-sensitive applications that would normally use an LDO for post regulation such as high-speed ADCs, clock and jitter cleaners, serializers, de-serializers, and radars. The device operates at a fixed switching frequency of 2.2 MHz or 1 MHz and can be synchronized to an external clock.

To further reduce the output voltage ripple, the device integrates loop compensation to operate with an optional second-stage ferrite bead L-C filter. This allows an output voltage ripple of less than 10 µVRMS. The low-frequency noise levels, similar to a low-noise LDO, are achieved by filtering the internal voltage reference with an integrated capacitor on the NR/SS pin. An external capacitor can be added to the module for additional filtering. The optional spread-spectrum modulation scheme spreads the DC/DC switching frequency over a wider span, which lowers the mixing spurs.

Features
  • Low output noise: <20 µVRMS (100 Hz to 100 kHz)
  • Low output voltage ripple: <10 µVRMS after a ferrite bead
  • High PSRR: >65 dB (up to 100 kHz)
  • Fixed-frequency peak-current-mode control: 2.2 MHz or 1 MHz
  • Optional synchronizable with an external clock
  • Integrated loop compensation supports a ferrite bead for the second stage L-C filter with 30 dB attenuation (optional)
  • Optional spread-spectrum modulation
  • Input voltage range: 3.0 V to 17 V
  • Output voltage range: 0.8 V to 5.5 V
  • Adjustable soft-start
  • RDS(ON): 57 mΩ/20 mΩ
  • Output voltage accuracy: ±1%
  • Precise enable input allows:
    • User-defined undervoltage lockout
    • Exact sequencing
  • Power-good output
  • Optional output discharge
  • Junction temperature ranges: -40°C to +125°C or -55°C to +125°C (-ET models)
  • Create a custom design with the WEBENCH® Power Designer
Applications
  • Telecom infrastructure
  • Test and measurement
  • Aerospace and defense: radars and avionics
  • Medical

TPSM82913 Low-Noise Low-Ripple Buck Power Module

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsVoltage - Input (Min)Available QuantityPriceView Details
17-VIN, 3-A LOW-NOISE AND LOW-RITPSM82913RDUR17-VIN, 3-A LOW-NOISE AND LOW-RINon-Isolated PoL Module13V0 - Immediate$129.93View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionMain PurposeOutputs and TypePower - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR TPSM82913TPSM82913EVMEVAL BOARD FOR TPSM82913DC/DC, Step Down1 Non-Isolated Output-10 - Immediate$1,405.24View Details
Published: 2023-03-29