TPSM63610 Synchronous Buck DC/DC Power Module

Texas Instruments' small, highly-integrated DC/DC solution is ideal for simplicity in space-constrained applications

Image of Texas Instruments' TPSM63610 Synchronous Buck DC/DC Power ModuleTexas Instruments' TPSM63610 is a highly-integrated 36 V, 8 A DC/DC solution that combines power MOSFETs, a shielded inductor, and passives in an enhanced HotRod™ QFN package. The module has VIN and VOUT pins that are located at the corners of the package for optimized input and output capacitor placement. The four larger thermal pads beneath the module enable a simple layout and easy handling in manufacturing. With an output voltage range of 1 V to 20 V, the TPSM63610 is designed to quickly and easily implement a low-EMI design in a small PCB footprint.

The total solution requires as few as four external components and eliminates the magnetics and compensation part selection from the design process. The TPSM63610 is designed for small size and simplicity in space-constrained applications, as well as robust performance with features including precision enable with hysteresis for adjustable input voltage UVLO, resistor-programmable switch node slew rate and spread spectrum, and a spread spectrum option for improved EMI. The integrated VCC, bootstrap, and input capacitors offer increased reliability and a higher density.

The module can be configured for constant switching frequency over the full load current range (FPWM) or variable frequency (PFM) for higher light-load efficiency. The TPSM63610 includes a PGOOD indicator for sequencing, fault protection, and output voltage monitoring.

Features
  • Functional safety-capable: documentation is available to aid the functional safety system design
  • Versatile 36 VIN 8 AOUT synchronous buck module:
    • Integrated MOSFETs, an inductor, and a controller
    • Adjustable output voltage range: 1 V to 20 V
    • Package: 6.5 mm x 7.5 mm x 4 mm overmolded HotRod QFN
    • Junction temperature range: -40°C to +125°C
    • Frequency adjustable range: 200 kHz to 2.2 MHz
    • Negative output voltage capability
  • Ultra-high efficiency across the full load range:
    • Peak efficiency: +95%
    • External bias option for improved efficiency
    • Exposed pad for low thermal impedance, EVM θ JA = 18.2°C/W
    • Shutdown quiescent current: 0.6 µA (typ.)
  • Ultra-low conducted and radiated EMI signatures:
    • Low-noise package with dual input paths and integrated capacitors reduce switch ringing
    • Resistor-adjustable switch-node slew rate
    • Meets CISPR 11 and 32 Class B emissions
  • Suitable for scalable power supplies:
    • Pin-compatible with the TPSM63608 (36 V, 6 A)
  • Inherent protection features for a robust design:
    • Precision-enable input and open-drain PGOOD indicator for sequencing, control, and VIN UVLO
    • Overcurrent and thermal shutdown protections
  • Create a custom design with the WEBENCH® Power Designer
Applications
  • Test and measurement, aerospace, and defense
  • Factory automation and controls
  • Buck and inverting buck-boost power supplies

TPSM63610 Synchronous Buck DC/DC Power Module

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsVoltage - Input (Min)Available QuantityPriceView Details
HIGH-DENSITY, 36-V INPUT, 1-V TOTPSM63610RDFRHIGH-DENSITY, 36-V INPUT, 1-V TONon-Isolated PoL Module13V0 - Immediate$350.67View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionMain PurposeOutputs and TypePower - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR TPSM63610TPSM63610EVMEVAL BOARD FOR TPSM63610DC/DC, Step Down1 Non-Isolated Output-10 - Immediate$1,414.85View Details
Published: 2023-03-14