TPS563240 Synchronous Step-Down Voltage Regulator

Texas Instruments' 17 V, 3 A, 1.4 MHz step-down regulator is ideal for a variety of applications such as broadband modems

Image of Texas Instruments' TPS563240 Synchronous Step-Down RegulatorTexas Instruments' TPS563240 is a simple, easy-to-use, 3 A synchronous step-down regulator in a SOT-23 package. The peak transient output current can be 3.5 A. The device is optimized to operate with minimum external component counts and to achieve low standby current.

This switching regulator employs D-CAP3™ mode control which provides fast transient response and supports low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components.

The TPS563240 operates in pulse-skip mode, which maintains high efficiency during light-load operations. The regulator device maintains FSW over 25 kHz under light-load conditions when Out-of-Audio™ (OOA) operation is implemented. The regulator is available in a 6-pin 1.6 mm × 2.9 mm SOT (DDC) package and is specified from a -40°C to +125°C junction temperature range.

Features
  • 3 A converter integrated 70 mΩ and 30 mΩ FETs, supports 3.5 A transient
  • D-CAP3 mode control with fast transient response
  • Input voltage range: 4.5 V to 17 V
  • Output voltage range: 0.6 V to 7 V
  • Pulse-skip mode with OOA operation, light-load operation with FSW over 25 kHz
  • 1.4 MHz switching frequency
  • Low shutdown current: <10 µA
  • 1% feedback voltage accuracy (+25°C)
  • Startup from pre-biased output voltage
  • Cycle-by-cycle overcurrent limit
  • Hiccup-mode overcurrent protection
  • Non-latch UVP and TSD protections
  • Fixed soft-start: 1.7 ms
Applications
  • TVs and set-top-boxes
  • Broadband modems
  • Access point networks
  • Wireless routers
  • Surveillance

TPS563240 Synchronous Step-Down Voltage Regulator

ImageManufacturer Part NumberDescriptionTopologyOutput TypeNumber of OutputsAvailable QuantityPriceView Details
IC REG BUCK ADJ 3A SOT23TPS563240DDCTIC REG BUCK ADJ 3A SOT23BuckAdjustable1562 - Immediate$37.80View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR TPS563249TPS563249EVM-031EVAL BOARD FOR TPS5632491 Non-Isolated Output-3.3V2 - Immediate$1,286.13View Details
Published: 2019-05-08