
TPS563240DDCT | |
|---|---|
DigiKey Part Number | 296-53451-2-ND - Tape & Reel (TR) 296-53451-1-ND - Cut Tape (CT) 296-53451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563240DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563240DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 24,52560 Kč | 613,14 Kč |
| 100 | 21,83580 Kč | 2 183,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,55452 Kč | 5 138,63 Kč |
| 500 | 19,78180 Kč | 9 890,90 Kč |
| 750 | 19,39487 Kč | 14 546,15 Kč |
| 1 250 | 18,96606 Kč | 23 707,57 Kč |
| 1 750 | 18,71558 Kč | 32 752,26 Kč |
| 2 500 | 18,47463 Kč | 46 186,58 Kč |
| 6 250 | 17,95571 Kč | 112 223,19 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



