CC2652RSIP SimpleLink™ Multiprotocol Wireless SiP Module
Texas Instruments' 2.4 GHz system-in-package (SiP) module offers 352 KB of memory
Texas Instruments' SimpleLink™ CC2652RSIP is an SiP-certified module, multiprotocol 2.4 GHz wireless microcontroller (MCU) supporting Thread, Zigbee®, Bluetooth® 5.2 Low Energy, IEEE 802.15.4, IPv6-enabled smart objects (6LoWPAN), and proprietary systems including the TI 15.4-Stack (2.4 GHz) and concurrent multiprotocol through a dynamic multiprotocol manager (DMM) driver. The device is optimized for low-power wireless communication and advanced sensing in building security systems, HVAC, medical, wired networking, portable electronics, home theater and entertainment, and connected peripherals markets.
The CC2652RSIP features a small 7 mm x 7 mm certified SiP module 2.4 GHz with integrated DC/DC components, balun, and crystal oscillators It offers wide flexibility of protocol stack support in the SimpleLink CC13xx and CC26xx software development kit (SDK). Wireless applications with a longer battery life can operate at a low standby current of 1 µA with full RAM retention. The CC2652RSIP is industrial temperature ready with an ultra-low standby current of 11 µA at +105°C. The programmable, autonomous ultra-low-power sensor controller CPU with fast wakeup capability enables advanced sensing. As an example, the sensor controller is capable of 1 Hz ADC sampling at 1 µA system current. The low soft-error rate (SER) failure-in-time (FIT) provides for a long operation lifetime with no disruption in industrial markets with always-on SRAM parity against corruption due to potential radiation events. The dedicated software-controlled radio controller (Arm® Cortex®-M0) provides flexible low-power RF transceiver capability to support multiple physical layers and RF standards. The module offers excellent radio sensitivity and robustness (selectivity and blocking) performance for Bluetooth LE (-103 dBm for 125 kbps LE-coded PHY).
The CC2652RSIP is part of the SimpleLink MCU platform which consists of Wi-Fi®, Bluetooth LE, Thread, Zigbee, Sub-1 GHz MCUs, and host MCUs that share a common, easy-to-use development environment with a single core software development kit (SDK) and a rich toolset. A one-time integration of the SimpleLink platform allows for any combination of the portfolio devices to be added into the design allowing for 100% code reuse when design requirements change.
- Wireless MCU:
- Powerful 48 MHz Arm Cortex-M4 processor
- Flash program memory: 352 KB
- ROM: 256 KB for protocols and library functions
- Cache SRAM: 8 KB
- Ultra-low leakage SRAM: 80 KB with parity for high-reliability operation
- DMM driver
- Programmable radio supports two (G)FSK, four (G)FSK, MSK, OOK, BLE, IEEE 802.15.4 PHY, and MAC
- Supports over-the-air upgrades (OTA)
- Low power consumption (MCU, sensor controller, and radio)
- Wireless protocol support: Thread, Zigbee, matter, BLE, SimpleLink, TI 15.4-stack, and proprietary systems
- High-performance radio
- Regulatory compliance: ETSI RED (Europe), ISED (Canada), and FCC (USA)
- Multiple MCU peripherals
- Security enablers:
- AES 128-bit and 256-bit cryptographic accelerator
- ECC and RSA public key hardware accelerator
- SHA2 accelerator (full suite up to SHA-512)
- True random number generator (TRNG)
- Development tools and support
- Operating single supply voltage range: 1.8 V to 3.8 V
- Operating temperature range: -40°C to +105°C
- RoHS-compliant package: 7 mm x 7 mm QFM (32 GPIOs)
- ISM and SRD systems 1: 2,400 MHz to 2,480 MHz
- Building automation:
- Building security systems: motion detectors, electronic smart locks, door and window sensors, garage door systems, and gateways
- HVAC: thermostats, wireless environmental sensors, HVAC system controllers, and gateways
- Fire safety systems: smoke and heat detectors, fire alarm control panels (FACP)
- Elevators and escalators: main control panels
- Industrial transportation: asset tracking
- Medical
- Communication equipment:
- Wired networking: wireless LAN or Wi-Fi access points, edge routers, and small business routers
- Personal electronics:
- Portable electronics: RF smart remote controls
- Home theaters and entertainment: smart speakers, smart displays, and set-top boxes
- Gaming: electronic and robotic toys
- Wearables (non-medical): smart trackers and smart clothing
CC2652RSIP SimpleLink™ Multiprotocol Wireless SiP Module
| Image | Manufacturer Part Number | Description | RF Family/Standard | Protocol | Modulation | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CC2652RSIPMOTR | RF TXRX MOD 802.15.4BT SMD | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | 4-FSK, 4-GFSK, DSSS, FSK, GFSK, MSK, O-QPSK | 24 - Immediate | $254.85 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Frequency | Contents | Antenna Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LP-CC2652RSIP | LAUNCHPAD DEV KIT FOR CC2652RSIP | 2.4GHz | Board(s), Cable(s) | - | 0 - Immediate | $1,299.30 | View Details |