TPS25730 USB PD Controller
Texas Instruments' highly integrated standalone power delivery (PD) controller is a sink-only complete USB Type-C® solution
Texas Instruments' TPS25730 is a highly integrated standalone USB Type-C and PD controller optimized for sink-only applications supporting USB-C PD power. The TPS25730 integrates a fully managed power path with robust protection for a complete USB-C PD solution. The TPS25730 can control an external power path through the use of internal gate drivers. The PD controller is best suited for sink-only applications that were previously powered by a barrel jack. Using resistor pin strapping, a user can implement a fully featured USB Type-C PD port with the TPS25730 on their platform. There is no need for an external EEPROM, an external microcontroller (MCU), or firmware development.
The TPS25730 is designed to make setting up sink-only USB Type-C applications simple and robust. A user can take advantage of the benefits of a barrel jack port, USB Type-C, and a USB Type-C PD.
- PD3.1 compatible for sink-only applications:
- PD3.1 is a PD specification from USB-IF
- PD2 and PD3
- Fully configurable single-port PD controller:
- Optimized for sink-only USB Type-C and USB PD applications
- Complete barrel jack replacement solution for switching to USB Type-C
- Fully configurable with pin strapping
- Industrial temperature range is supported
- Extensive selection guides: USB Type-C and PD portfolio and selecting a USB Type-C and PD controller
- USB Type-C PD controller:
- Six GPIO set functions
- Cable attach and orientation detection
- Integrated dead battery Rd
- Physical layer and policy engine
- Integrated VBUS 3.3 V LDO for a dead battery
- Power supply range: 3.3 V or VBUS source
- I2C access for an external MCU
- Power tools, power banks, and retail automation/payment
- Wireless speakers and headphones
- Other personal electronics and industrial applications
TPS25730 USB PD Controllers
| Image | Manufacturer Part Number | Description | Package / Case | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS25730SRSMR | TPS25730SRSMR | 32-VFQFN Exposed Pad | 32-VQFN (4x4) | 5995 - Immediate | $51.36 | View Details |
![]() | ![]() | TPS25730DREFR | TPS25730DREFR | 38-PowerWFQFN | 38-WQFN (4x6) | 3452 - Immediate | $57.05 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Type | Function | Embedded | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS25730EVM | EVAL BOARD FOR TPS25731 | Power Management | USB Type-C® Power Delivery (PD) | No | 26 - Immediate | $2,526.00 | View Details |