DRV8428 35 V, 1 A Bipolar Stepper Motor Driver
Texas Instruments' driver features integrated current sense, 1/256 microstepping, STEP/DIR interface, and smart tune technology
Texas Instruments' DRV8428 is a stepper motor driver for industrial and consumer applications. The device is fully integrated with two N-channel power MOSFET H-bridge drivers, a microstepping indexer, and integrated current sensing. The DRV8428 can drive up to 1 A full-scale output current (dependent on PCB design).The DRV8428 uses internal current sense architecture to eliminate the need for two external power sense resistors, saving PCB area and system cost. The device uses an internal PWM current regulation scheme selectable between smart tune and mixed decay options. Smart tune automatically adjusts for optimal current regulation, compensates for motor variation and aging effects, and reduces audible noise from the motor.
The simple STEP/DIR interface allows an external controller to manage the direction and step rate of the stepper motor. The device can be configured in different step modes ranging from full-step to 1/256 microstepping. A low-power sleep mode is provided for very low standby quiescent standby current using a dedicated nSLEEP pin. Protection features are provided for supply undervoltage, overcurrent, short circuits, and overtemperature. Fault conditions are indicated by the EN/nFAULT pin.
- PWM microstepping stepper motor driver:
- Simple STEP/DIR interface
- Microstepping indexer: up to 1/256
- Integrated current sense functionality:
- No sense resistors required
- Full-scale current accuracy: ±6%
- Smart tune decay technology and mixed decay options
- Operating supply voltage range: 4.2 V to 33 V
- RDS(ON): 1,500 mΩ HS + LS at 24 V, +25°C
- Current capacity per bridge: 1.7 A peak, 1 A full-scale, 0.7 ARMS
- Configurable off-time PWM chopping: 7 μs, 16 μs, or 32 μs
- Supports logic inputs: 1.8 V, 3.3 V, and 5.0 V
- Low-current sleep mode 2 μA
- Spread spectrum clocking for low electromagnetic interference (EMI)
- Small package and footprint
- Protection features:
- VM undervoltage lockout (UVLO)
- Overcurrent protection (OCP)
- Thermal shutdown (OTSD)
- Fault condition output (EN/nFAULT)
- Printers and scanners
- Stage lighting equipment
- Sewing machines
- Security and dome cameras
- Office and home automation
- Factory automation and robotics
- Medical
DRV8428 Bipolar Stepper Motor Drivers
| Image | Manufacturer Part Number | Description | Output Configuration | Step Resolution | Applications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRV8428PPWPR | 35V, 1A BIPOLAR STEPPER OR DUAL | Half Bridge (2) | - | General Purpose | 5807 - Immediate | $66.14 | View Details |
![]() | ![]() | DRV8428PWPR | 35V, 1A BIPOLAR STEPPER MOTOR DR | Half Bridge (2) | >256 Microsteps | General Purpose | 3377 - Immediate | $66.14 | View Details |
![]() | ![]() | DRV8428EPWPR | 35V, 1A BIPOLAR STEPPER OR DUAL | Half Bridge (2) | - | General Purpose | 3097 - Immediate | $65.51 | View Details |