


DRV8428EPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8428EPWPRTR-ND - Tape & Reel (TR) 296-DRV8428EPWPRCT-ND - Cut Tape (CT) 296-DRV8428EPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8428EPWPR |
Description | 35V, 1A BIPOLAR STEPPER OR DUAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 4.2V ~ 33V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,09300 Kč | 490,93 Kč |
| 25 | 44,99440 Kč | 1 124,86 Kč |
| 100 | 40,48200 Kč | 4 048,20 Kč |
| 250 | 38,32976 Kč | 9 582,44 Kč |
| 500 | 37,03208 Kč | 18 516,04 Kč |
| 1 000 | 35,96432 Kč | 35 964,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,09636 Kč | 90 289,08 Kč |
| 6 000 | 29,52091 Kč | 177 125,46 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

