


DRV8428PPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8428PPWPRTR-ND - Tape & Reel (TR) 296-DRV8428PPWPRCT-ND - Cut Tape (CT) 296-DRV8428PPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8428PPWPR |
Description | 35V, 1A BIPOLAR STEPPER OR DUAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 4.2V ~ 33V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 49,55500 Kč | 495,55 Kč |
| 25 | 45,41440 Kč | 1 135,36 Kč |
| 100 | 40,86000 Kč | 4 086,00 Kč |
| 250 | 38,69092 Kč | 9 672,73 Kč |
| 500 | 37,38358 Kč | 18 691,79 Kč |
| 1 000 | 36,30701 Kč | 36 307,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,09636 Kč | 90 289,08 Kč |
| 6 000 | 29,52091 Kč | 177 125,46 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

