DAC7571 Single-Channel 12-Bit DACs

Texas Instruments' offers the DAC7571 low-power rail-to-rail output 12-bit I²C input DACs

Image of Texas Instruments' DAC7571 Single-Channel 12-Bit DACsTexas Instruments' DAC7571 is a low-power, single-channel, 12-bit buffered voltage output DAC. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC7571 utilizes an I2C compatible two-wire serial interface that operates at clock rates up to 3.4 Mbps with address support of up to two DAC7571s on the same data bus.

The output voltage range of the DAC is set to VDD. The DAC7571 incorporates a power-on-reset circuit that ensures that the DAC output powers up at zero volts and remains there until a valid write to the device takes place. The DAC7571 contains a power-down feature, accessed via the internal control register, that reduces the current consumption of the device to 50 nA at 5 V.

The low power consumption of this part in normal operation makes it ideally suited for portable battery operated equipment. The power consumption is less than 0.7 mW at VDD = 5 V reducing to 1 µW in power-down mode.

The DAC7571 is available in a 6-lead SOT 23 package.

Features
  • Micropower operation: 140 µA at 5 V
  • Power-on reset to zero
  • 2.7 V to 5.5 V power supply
  • Specified monotonic by design
  • Settling time: 10 µs to ±0.003%FS
  • I2C interface up to 3.4 Mbps
  • On-chip output buffer amplifier, rail-to-rail operation
  • Double-buffered input register
  • Address support for up to two DAC7571s
  • Small 6-lead SOT package
  • Operation from -40°C to +105°C
Applications
  • Process control
  • Data acquisition systems
  • Closed-loop servo control
  • PC peripherals
  • Portable instrumentation

DAC7571 Single-Channel 12-Bit DACs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAC 12BIT SOT-23-6DAC7571IDBVTIC DAC 12BIT SOT-23-63920 - Immediate$110.66View Details
IC DAC 12BIT SOT-23-6DAC7571IDBVRIC DAC 12BIT SOT-23-64406 - Immediate$93.86View Details
IC DAC 12BIT SOT-23-6DAC7571IDBVRG4IC DAC 12BIT SOT-23-60 - Immediate$49.72View Details
IC DAC 12BIT SOT-23-6DAC7571IDBVTG4IC DAC 12BIT SOT-23-60 - Immediate$65.18View Details
EVAL BOARD FOR DAC7571DAC7571EVMEVAL BOARD FOR DAC75710 - Immediate$1,121.92View Details
Published: 2017-08-24