MFR Recommended
Similar
Similar
Similar
Similar

DAC7571IDBVTG4 | |
|---|---|
DigiKey Part Number | DAC7571IDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7571IDBVTG4 |
Description | IC DAC 12BIT V-OUT SOT23-6 |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC7571IDBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 65,17696 Kč | 16 294,24 Kč |
| 500 | 63,16156 Kč | 31 580,78 Kč |
| 750 | 62,15268 Kč | 46 614,51 Kč |
| 1 250 | 61,03430 Kč | 76 292,88 Kč |
| 1 750 | 60,38125 Kč | 105 667,19 Kč |
| 2 500 | 59,75241 Kč | 149 381,02 Kč |
| Unit Price without VAT: | 65,17696 Kč |
|---|---|
| Unit Price with VAT: | 78,86412 Kč |



