SOT 23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-6
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP4725A0T-E/CH

DigiKey Part Number
MCP4725A0T-E/CHTR-ND - Tape & Reel (TR)
MCP4725A0T-E/CHCT-ND - Cut Tape (CT)
MCP4725A0T-E/CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4725A0T-E/CH
Description
IC DAC 12BIT V-OUT SOT23-6
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP4725A0T-E/CH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Number of Bits
12
Number of D/A Converters
1
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 075
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,42000 Kč26,42 Kč
2522,05440 Kč551,36 Kč
10020,18180 Kč2 018,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,18189 Kč60 545,67 Kč
Manufacturers Standard Package
Unit Price without VAT:26,42000 Kč
Unit Price with VAT:31,96820 Kč