MFR Recommended
Similar
Similar
Similar
Similar

DAC7571IDBVRG4 | |
|---|---|
DigiKey Part Number | DAC7571IDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7571IDBVRG4 |
Description | IC DAC 12BIT V-OUT SOT23-6 |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC7571IDBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,72277 Kč | 149 168,31 Kč |
| Unit Price without VAT: | 49,72277 Kč |
|---|---|
| Unit Price with VAT: | 60,16455 Kč |



