AMC131M03 24-Bit Isolated Delta-Sigma ADC
Texas Instruments' three-channel ADC features differential or single-ended inputs
Texas Instruments' AMC131M03 is a precision three-channel, data- and power-isolated, simultaneous-sampling, 24-bit, delta-sigma (ΔΣ) analog-to-digital converter (ADC). The AMC131M03 offers a wide dynamic range, low power, and energy-measurement-specific features designed for energy metering and power metrology applications. Due to the high input impedance, the ADC inputs can be directly interfaced with a resistor-divider network or a shunt current sensor.
The AMC131M03 features a fully integrated isolated DC/DC converter that allows single-supply operation from the low-side of the device. The reinforced capacitive isolation barrier is certified according to VDE 0884-17 and UL1577. This isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects lower voltage parts from damage, making the AMC131M03 an excellent choice for polyphase energy metering applications using shunt current sensors.
- Three isolated simultaneous-sampling ΔΣ ADCs with differential or single-ended inputs
- Single-supply operation (3.3 V or 5 V) with an integrated DC/DC converter
- Low EMI: meets CISPR-11 and CISPR-25 standards
- Programmable data rate: up to 64 kSPS
- Programmable gain: up to 128
- Low-drift internal voltage reference
- Internal temperature sensor
- 4-wire serial peripheral interface (SPI) with cyclic redundancy check (CRC)
- Safety-related certifications
- Reinforced isolation: 7,070 VPEAK per DIN EN IEC 60747-17 (VDE 0884-17)
- Isolation: 5,000 VRMS for 1 minute per UL1577
- Package: 20-pin wide-body SOIC
- Operating temperature range: -40°C to +125°C
- Commercial and residential electricity meters
- Circuit breakers
- EV charging stations
- Battery management systems
AMC131M03 24-Bit Isolated Delta-Sigma ADCs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMC131M03DFMR | THREE-CHANNEL, SIMULTANEOUS-SAMP | 598 - Immediate | $193.66 | View Details |
![]() | ![]() | AMC131M03QDFMRQ1 | AUTOMOTIVE, THREE-CHANNEL, SIMUL | 565 - Immediate | $225.24 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Number of A/D Converters | Number of Bits | Sampling Rate (Per Second) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AMC131M03EVM-PDK | EVAL BOARD FOR AMC131M03 | 3 | 24 | 64k | 1 - Immediate | $3,788.79 | View Details |