
AMC131M03DFMR | |
|---|---|
DigiKey Part Number | 296-AMC131M03DFMRTR-ND - Tape & Reel (TR) 296-AMC131M03DFMRCT-ND - Cut Tape (CT) 296-AMC131M03DFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC131M03DFMR |
Description | THREE-CHANNEL, SIMULTANEOUS-SAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 24 b 64k SPI 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC131M03DFMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 64k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,66000 Kč | 193,66 Kč |
| 10 | 150,73900 Kč | 1 507,39 Kč |
| 25 | 139,99080 Kč | 3 499,77 Kč |
| 100 | 128,17350 Kč | 12 817,35 Kč |
| 250 | 122,54048 Kč | 30 635,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 116,95776 Kč | 99 414,10 Kč |
| 1 700 | 114,54989 Kč | 194 734,81 Kč |
| Unit Price without VAT: | 193,66000 Kč |
|---|---|
| Unit Price with VAT: | 234,32860 Kč |




