Starter Platform with OpenVINO™ Toolkit
Terasic's perfect starting point as OpenCL high-performance computing (HPC) development platform
Terasic's OpenVINO starter kit is a PCIe®-based FPGA card with high performance and competitive cost. It is equipped with the largest Cyclone V GX device at 301 K LE, and it supports PCIe Gen1x4. The board comes with 1 GB DDR3, 64 MB SDRAM, UART-to-USB interface, and extension headers such as GPIO and Arduino. This makes the OpenVINO starter kit a reconfigurable platform with adequate computing performance and low power consumption.
The package of OpenVINO starter kit includes reference designs for all the peripherals onboard. It also has a detailed user manual for developers to follow and start building up a system according to their needs immediately.
The OpenVINO starter kit is a perfect starting point as OpenCL HPC development platform. It supports Intel FPGA OpenCL BSP for developers to design a system with high-level programming language. The computation demanding tasks can be off-loaded from CPU to FPGA, resulting in significant system performance improvement.
- FPGA Device
- Cyclone V
- 301K programmable logic elements
- 13,917 Kbits embedded memory
- Eight fractional PLLs
- Two hard memory controllers
- Nine 3.125 G transceivers
- Configuration and Debug
- Quad serial configuration device-EPCQ256
- On-board USB Blaster II (Mini-B USB connector)
- Memory Device
- 64 MB (32 M x 16) SDRAM
- 1 GB (2 x 256 M x 16) DDR3 SDRAM
- Switches, Buttons, LED, and 7-Segments
- 5 user buttons (4 normal buttons, one CPU_RESET_n)
- 4 user switches
- 4 LEDs
- Two 7-segment displays
- Communication
- UART-to-USB (Mini-B USB connector)
- PCIe Gen1x4
- Expansion I/O
- One Arduino Uno Revision 3 expansion header
- Analog ADC
- Serial peripheral interface
- 500 Ksps sampling rate
- Eight channels
- 12-bit resolution
- Analog input range: 0 V to 4.096 V
- Resolution: 12-bit
- Digital I/O
- Diode protection circuit
- 2x 40 GPIO header
- 36 general GPIO pins
- Support 8 pairs of LVDS TX and 8 pairs of LVDS RX
- Diode protection circuit
- Configurable I/O standards: 1.5 V/1.8 V/2.5 V/3.3 V
- SMA IN/OUT 3.3 V single port
- Computers
- Consumer
- Industrial
- Medical
- Military
- Test and measurement
OpenVINO Starter Kit
| Image | Manufacturer Part Number | Description | Contents | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P0559 | STARTER PLATFORM WITH OPENVINO | Board(s), Cable(s), Power Supply, Accessories | 5CGTFD9 | 8 - Immediate | $14,698.60 | View Details |
Cyclone V GX
| Image | Manufacturer Part Number | Description | Number of Logic Elements/Cells | Total RAM Bits | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5CGXFC3B7F23C8N | IC FPGA 208 I/O 484FBGA | 31500 | 1381376 | 0 - Immediate | $2,640.92 | View Details |
![]() | ![]() | 5CGXFC3B7U15C8N | IC FPGA 144 I/O 324UBGA | 31500 | 1381376 | 180 - Immediate | $2,743.60 | View Details |
![]() | ![]() | 5CGXFC5C6F23C7N | IC FPGA 240 I/O 484FBGA | 77000 | 5001216 | 14 - Immediate | $5,015.79 | View Details |
![]() | ![]() | 5CGXFC5C6F27C7N | IC FPGA 336 I/O 672FBGA | 77000 | 5001216 | 0 - Immediate | $5,582.74 | View Details |
![]() | ![]() | 5CGXFC7C6F23I7N | IC FPGA 240 I/O 484FBGA | 149500 | 7880704 | 4 - Immediate | $9,684.91 | View Details |