
P0559 | |
|---|---|
DigiKey Part Number | 771-P0559-ND |
Manufacturer | |
Manufacturer Product Number | P0559 |
Description | STARTER PLATFORM WITH OPENVINO |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | Cyclone V GT FPGA OpenVINO PCIe Card 5CGTFD9 Cyclone® V GT FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Cyclone V GT FPGA OpenVINO PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | 5CGTFD9 | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 698,60000 Kč | 14 698,60 Kč |
| Unit Price without VAT: | 14 698,60000 Kč |
|---|---|
| Unit Price with VAT: | 17 785,30600 Kč |

