
5CGXFC3B7F23C8N | |
|---|---|
DigiKey Part Number | 544-2757-ND |
Manufacturer | |
Manufacturer Product Number | 5CGXFC3B7F23C8N |
Description | IC FPGA 208 I/O 484FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GX Field Programmable Gate Array (FPGA) IC 208 1381376 31500 484-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1381376 |
Mfr | Number of I/O 208 |
Series | Voltage - Supply 1.07V ~ 1.13V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 11900 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 31500 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 640,92000 Kč | 2 640,92 Kč |
| Unit Price without VAT: | 2 640,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 195,51320 Kč |







