6xxN IoT Wireless Pressure Sensors
TE Connectivity (TE) pressure sensors utilize both Bluetooth® Low Energy (BLE) and LoRaWAN® technology
TE Connectivity (TE) 6xxN series IoT wireless pressure sensors bring practical innovation to industrial monitoring. Utilizing both BLE and LoRaWAN technology, these compact sensors fit seamlessly into tight spaces and diverse environments. Their ability to handle a wide pressure range streamlines system integration, enabling the consolidation of multiple sensors and simplifying system integration. Designed for tailored monitoring, the 6xxN series boasts a long-lasting battery, reducing maintenance frequency and downtime. Safety is paramount, especially when operating in hazardous or high-risk environments. The 6xxN wireless pressure sensor stands out by adhering to some of the most stringent safety certifications in the industry, including ATEX C1D1, NEC Class I, Division 1, and ATEX Ex ia IIC.
Benefits
- Supports pressure ranges from 2 bar to 350 bar (30 psi to 5,000 psi)
- Lightweight, compact design: weighs 170 g with a volume of 6 in³
- Battery capacity of 2,100 mAh reduces long-term operational costs
- ATEX C1D1, ATEX C1D1 Zone 0, NEC Class I, Division 1, ATEX Ex ia IIC, Groups A, B, C, and D T4, and ATEX Ex ia IIC T4 Ga certifications
- Easy configurations and event triggers are supported
- Compatible with the TE SensorConnect app (iOS and Android)
- Wireless protocol: BLE 5.0 and LoRaWAN Class A
- Operating temperature range: -30°C to +75°C
- Supply voltage: 3.6 V
- Resolution: 16 bits
- Accuracy (0 bar to 35 bar): ±0.1%
- Accuracy (0 bar to 350 bar): ±0.25%
- Weatherproof: IP66/IP67
- Smart assembly lines
- Pipeline monitoring
- Oil well monitoring
- Condition monitoring
- Corrosive fluids and gas measurement
- Oil and gas
- Remote monitoring
- Industrial manufacturing
- Intelligent warehousing
6xxN IoT Wireless Pressure Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 20031058-50 | 6911N-NX LORA 868MHZ EU ABS 2B N | 9 - Immediate | $8,075.41 | View Details |
![]() | ![]() | 20031057-50 | 6911N-EX LORA 868MHZ EU ABS 2B N | 9 - Immediate | $10,079.46 | View Details |
![]() | ![]() | 20031070-50 | 6911N-EX LORA 868MHZ EU AB 200B | 10 - Immediate | $10,079.46 | View Details |
![]() | ![]() | 20031060-40 | 6911N-NX LORA 915MHZ US ABS 2B N | 10 - Immediate | $8,075.41 | View Details |
![]() | ![]() | 20031068-40 | 6911N-EX LORA 915MHZ US AB 200B | 10 - Immediate | $10,079.46 | View Details |
![]() | ![]() | 20031059-40 | 6911N-EX LORA 915MHZ US ABS 2B N | 8 - Immediate | $10,079.46 | View Details |
![]() | ![]() | 20031067-40 | 6911N-NX LORA 915MHZ US AB 200B | 9 - Immediate | $8,075.41 | View Details |
![]() | ![]() | 20031069-50 | 6911N-NX LORA 868MHZ EU AB 200B | 10 - Immediate | $8,075.41 | View Details |