


20031059-40 | |
|---|---|
DigiKey Part Number | 223-20031059-40-ND |
Manufacturer | |
Manufacturer Product Number | 20031059-40 |
Description | 6911N-EX LORA 915MHZ US ABS 2B N |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Absolute Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 20031059-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | LoRaWAN | |
Output | - | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 87.02PSI (600kPa) | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 079,46000 Kč | 10 079,46 Kč |
| 5 | 9 491,18000 Kč | 47 455,90 Kč |
| 10 | 9 272,06600 Kč | 92 720,66 Kč |
| Unit Price without VAT: | 10 079,46000 Kč |
|---|---|
| Unit Price with VAT: | 12 196,14660 Kč |

