Pressure Sensor 29.01PSI (200kPa) Absolute Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 29.01PSI (200kPa) Absolute Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Wireless Pressure Sensor Battery Installation Guide

20031057-50

DigiKey Part Number
223-20031057-50-ND
Manufacturer
Manufacturer Product Number
20031057-50
Description
6911N-EX LORA 868MHZ EU ABS 2B N
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Pressure Sensor 29.01PSI (200kPa) Absolute Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
20031057-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
29.01PSI (200kPa)
Output Type
LoRaWAN
Output
-
Accuracy
±0.1%
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
87.02PSI (600kPa)
Operating Temperature
-30°C ~ 75°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 079,46000 Kč10 079,46 Kč
59 491,18000 Kč47 455,90 Kč
109 272,06600 Kč92 720,66 Kč
Manufacturers Standard Package
Unit Price without VAT:10 079,46000 Kč
Unit Price with VAT:12 196,14660 Kč