SOLARLOK 2.0 Connector

TE Connectivity’s SOLARLOK 2.0 connector offers a quick and reliable connection between the PV cable and the PV panel

Image of TE Connectivity’s SOLARLOK 2.0 ConnectorTE Connectivity’s SOLARLOK 2.0 connector is a toolless field-installable product using insulation-displacement contact (IDC) technology offering users an easy, quick, and reliable connection from the PV cable to the PV panel. This incorporates the SOLARLOK 1500 V PV4-S interface and meets the latest solar PV needs. SOLARLOK 2.0 connectors are available in both male and female versions and are gel-filled, which is a unique feature in the solar market to ensure IPx8 water ingress protection.

Features and Benefits

  • Reduce the total applied cost of the supply chain
  • Accelerate the termination process with no loose parts to handle and no custom tools required
  • Reduce installation time by 80% compared to market standard PV DC connectors (with multi-components and crimp contacts)
  • Unique gel-filling ensures IPx8 water ingress protection (1 m/24 hours)
Applications
  • PV installations
  • PV systems
  • Inverters
Target Markets
  • PV installers
  • PV system builders
  • PV panel manufacture

SOLARLOK 2.0 Connectors

ImageManufacturer Part NumberDescriptionCoded, KeyedFeaturesAvailable QuantityPriceView Details
SOLARLOK2.0 NEGATIVE CONN ASSMBL2315176-1SOLARLOK2.0 NEGATIVE CONN ASSMBLMinus10 ~ 14 AWG0 - Immediate$137.12View Details
SOLARLOK2.0 POSITIVE CONN ASSMBL2308033-1SOLARLOK2.0 POSITIVE CONN ASSMBLPlus10 ~ 14 AWG0 - Immediate$200.32View Details
SOLARLOK 2.0 - KIT2347245-1SOLARLOK 2.0 - KITMinus, Plus10 ~ 14 AWG0 - Immediate$220.27View Details
Published: 2019-07-11