
2347245-1 | |
|---|---|
DigiKey Part Number | A145118-ND |
Manufacturer | |
Manufacturer Product Number | 2347245-1 |
Description | SOLARLOK 2.0 - KIT |
Customer Reference | |
Detailed Description | Female Coupler and Male Coupler Connector Minus, Plus 10 ~ 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Female Coupler and Male Coupler | |
Coded, Keyed | Minus, Plus | |
Features | 10 ~ 14 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 199,20800 Kč | 1 992,08 Kč |
| 25 | 193,94600 Kč | 4 848,65 Kč |
| 50 | 186,56300 Kč | 9 328,15 Kč |
| 100 | 172,86180 Kč | 17 286,18 Kč |
| 250 | 171,80816 Kč | 42 952,04 Kč |
| 500 | 165,48356 Kč | 82 741,78 Kč |
| 1 000 | 147,56512 Kč | 147 565,12 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |

