


2308033-1 | |
|---|---|
DigiKey Part Number | 2094-2308033-1-ND |
Manufacturer | |
Manufacturer Product Number | 2308033-1 |
Description | SOLARLOK2.0 POSITIVE CONN ASSMBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Coupler Connector Plus 10 ~ 14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2308033-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 10 ~ 14 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,32000 Kč | 200,32 Kč |
| 10 | 170,21000 Kč | 1 702,10 Kč |
| 25 | 159,54280 Kč | 3 988,57 Kč |
| 50 | 151,92480 Kč | 7 596,24 Kč |
| 200 | 137,76790 Kč | 27 553,58 Kč |
| 400 | 131,19760 Kč | 52 479,04 Kč |
| 600 | 127,50055 Kč | 76 500,33 Kč |
| 1 000 | 122,99264 Kč | 122 992,64 Kč |
| Unit Price without VAT: | 200,32000 Kč |
|---|---|
| Unit Price with VAT: | 242,38720 Kč |


