MAG-MATE Terminals

TE Connectivity (TE) terminals are compatible with aluminum or copper magnet wire

Image of TE Connectivity AMP Connectors MAG-MATE Terminals TE Connectivity (TE) MAG-MATE terminals for aluminum magnet wire were developed to support the growing adoption of aluminum as a lightweight and low-cost alternative to copper magnet wire. Aluminum magnet wire can be processed by traditional welding processes, but this can only be accomplished with time-consuming wire preparation. In contrast, the MAG-MATE terminals feature a double insulation displacement contact (IDC) slot that supports reliable, high-throughput termination of magnet wire without wire preparation, welding, or soldering. The IDC slot accommodates up to two magnet wires. To connect with an input wire, the terminals feature the commonly used 250 series FASTON tab interface, allowing application across a variety of industries.

Benefits

  • IDC termination of the magnet wire without wire preparation, welding, or soldering
  • Compatibility with both aluminum and copper magnet wire
  • Multipoint contact helps to ensure a reliable electrical connection
  • FASTON tab terminal interface seamlessly integrates into a wide range of applications
  • Terminals support up to two magnet wires per IDC slot to help simplify electrical designs
Applications
  • Dishwashers
  • Washers and dryers
  • HVAC equipment
  • Industrial automation and controls
  • Motors
Target markets
  • Appliances
  • HVAC systems
  • Industrial

MAG-MATE Terminals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN TAB TPBR, 0.57-0.72MM SINGL2825663-3CONN TAB TPBR, 0.57-0.72MM SINGL11990 - Immediate$11.86View Details
CONN TAB TPBR, 0.50-0.51 MM SING2232555-3CONN TAB TPBR, 0.50-0.51 MM SING12000 - Immediate$8.32View Details
Published: 2025-01-09