2825663-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2825663-3

DigiKey Part Number
17-2825663-3-ND
Manufacturer
Manufacturer Product Number
2825663-3
Description
CONN TAB TPBR, 0.57-0.72MM SINGL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 500 22-25 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
2825663-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Strip
Part Status
Active
Style
500
Terminal Type
Box IDC
Size
-
Termination
Quick Connect
Wire Gauge
22-25 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 990
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
111,86000 Kč11,86 Kč
1010,00800 Kč100,08 Kč
259,37920 Kč234,48 Kč
508,93000 Kč446,50 Kč
1008,50340 Kč850,34 Kč
2507,96952 Kč1 992,38 Kč
5007,58836 Kč3 794,18 Kč
1 0007,22592 Kč7 225,92 Kč
2 5006,77327 Kč16 933,17 Kč
Unit Price without VAT:11,86000 Kč
Unit Price with VAT:14,35060 Kč