
2232555-3 | |
|---|---|
DigiKey Part Number | 17-2232555-3-ND |
Manufacturer | |
Manufacturer Product Number | 2232555-3 |
Description | CONN TAB TPBR, 0.50-0.51 MM SING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 500 24-25 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 2232555-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Style | 500 | |
Terminal Type | Box IDC | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 24-25 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 7,09500 Kč | 70,95 Kč |
| 25 | 6,64120 Kč | 166,03 Kč |
| 50 | 6,32500 Kč | 316,25 Kč |
| 100 | 6,02130 Kč | 602,13 Kč |
| 250 | 5,64260 Kč | 1 410,65 Kč |
| 500 | 5,37336 Kč | 2 686,68 Kč |
| 1 000 | 5,11640 Kč | 5 116,40 Kč |
| 2 500 | 4,79595 Kč | 11 989,88 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |

