TFM-BLEA Series Thin-Film Power Inductors

TDK Corporation TFM-BLEA series are high-current inductors for automotive power circuit applications

Image of TDK Corporation TFM-BLEA Series Thin-Film Power InductorsTDK Corporation TFM201612BLEA series (2.0 mm x 1.6 mm x 1.2 mm – L x W x H) thin-film power inductors for automotive power circuits now support higher currents of up to 5.6 A. The two latest components have a rated inductance of 0.33 µH and 0.47 µH, respectively.

Compared to the conventional TFM-ALMA series of the same size with an inductance of 0.47 µH, this product achieves a 16% higher rated current of 5.6 A and a 31% lower DC resistance of 22 mΩ, offering the highest standard* of electrical performance. This helps to reduce loss and improve efficiency for power supply circuits, enabling support for high-current applications within the same footprint as conventional models. Additionally, the inductor ensures high reliability with an upper operating temperature range limit of +150°C, thanks to a product design assuming use in high-temperature environments in automotive applications.

*Source: TDK, as of July 2025

Features
  • 16% higher rated current compared to conventional products, supporting high-current applications
  • 31% lower DC resistance compared to conventional products, contributing to low-loss, high-efficiency power circuits
  • Highly reliable for use in high-temperature environments up to +150°C
Applications
  • Various automotive power circuits: ADAS, xEV, automotive camera modules, and cellular V2X

TFM-BLEA Series Thin-Film Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 470NH 4.4A 22 MOHM SMDTFM201612BLEAR47MTCAFIXED IND 470NH 4.4A 22 MOHM SMD4570 - Immediate$14.07View Details
FIXED IND 330NH 5.3A 17 MOHM SMDTFM201612BLEAR33MTCAFIXED IND 330NH 5.3A 17 MOHM SMD2649 - Immediate$14.07View Details
Published: 2025-07-01