


TFM201612BLEAR47MTCA | |
|---|---|
DigiKey Part Number | 445-TFM201612BLEAR47MTCATR-ND - Tape & Reel (TR) 445-TFM201612BLEAR47MTCACT-ND - Cut Tape (CT) 445-TFM201612BLEAR47MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201612BLEAR47MTCA |
Description | FIXED IND 470NH 4.4A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Thin Film Inductor 4.4 A 22mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 100 | 9,48060 Kč | 948,06 Kč |
| 1 000 | 7,79761 Kč | 7 797,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,96826 Kč | 20 904,78 Kč |
| 6 000 | 6,57164 Kč | 39 429,84 Kč |
| 9 000 | 6,35045 Kč | 57 154,05 Kč |
| 15 000 | 6,08269 Kč | 91 240,35 Kč |
| 21 000 | 6,01855 Kč | 126 389,55 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

