330 nH Unshielded Thin Film Inductor 5.3 A 17mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Unshielded Thin Film Inductor 5.3 A 17mOhm Max 0806 (2016 Metric)
TFM-BLEA Series Thin-Film Power Inductors from TDK Corporation PIO | DigiKey

TFM201612BLEAR33MTCA

DigiKey Part Number
445-TFM201612BLEAR33MTCATR-ND - Tape & Reel (TR)
445-TFM201612BLEAR33MTCACT-ND - Cut Tape (CT)
445-TFM201612BLEAR33MTCADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201612BLEAR33MTCA
Description
FIXED IND 330NH 5.3A 17 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Thin Film Inductor 5.3 A 17mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.7A
Shielding
Unshielded
DC Resistance (DCR)
17mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,52800 Kč115,28 Kč
1009,48060 Kč948,06 Kč
1 0007,79761 Kč7 797,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,96826 Kč20 904,78 Kč
6 0006,57164 Kč39 429,84 Kč
9 0006,35045 Kč57 154,05 Kč
15 0006,08269 Kč91 240,35 Kč
21 0006,01855 Kč126 389,55 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč