Bicolor SMD LED Series

SunLED bicolor SMD LED series maximizes design efficiency by offering brilliant luminosity in a minuscule 0202 package size

Image of  SunLED Bi-Color SMD LED SeriesSunLED bicolor SMD LEDs are created to elevate designs with their versatility. These bicolor LEDs vividly emit numerous color combinations, including unusual ones like blue/yellow and blue/red. The XZxx172W series has a small, stylish, 0.65 mm x 0.65 mm x 0.25 mm footprint. Users can begin project designs free from limitations and compromises.

With the independent anode and cathode control of the XZxx172W series, engineers can modify outputs separately for greater design flexibility. The 140° wide viewing angle offers excellent visibility and more than sufficient light coverage for backlighting applications. The illumination is consistent because each LED chip or die is centered inside the package. With a low current of 5 mA, this tiny but mighty LED reduces heat production and power consumption. The small top-emitting bicolor SMD LED allows users to enhance their designs.

Features
  • Package size: 0.65 mm x 0.65 mm x 0.25 mm bicolor SMD LED
  • Unique bicolor options
  • Small package
  • Low current (IF=20 mA, IF=5 mA)
  • MSL (moisture sensitivity level): 3
  • Wide viewing angle: 140°
Applications
  • Enterprise solutions
  • EV chargers
  • Industrial equipment
  • IoT devices
  • Medical and healthcare devices
  • Mobile devices and handheld products
  • Safety and security

Bicolor SMD LED Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
0.65X0.65MM BI-COLOR BLUE/YEL SMXZFBAMYRK172W0.65X0.65MM BI-COLOR BLUE/YEL SM45 - Immediate$21.00View Details
0.65X0.65MM BI-COLOR GRN/RED SMDXZDGMERKK172W0.65X0.65MM BI-COLOR GRN/RED SMD55 - Immediate$21.00View Details
0.65X0.65MM BI-COLOR BLUE/RED SMXZFBAMERKK172W0.65X0.65MM BI-COLOR BLUE/RED SM90 - Immediate$21.00View Details
0.65X0.65MM BI-COLOR BLUE/GRN SMXZFBADG172W0.65X0.65MM BI-COLOR BLUE/GRN SM100 - Immediate$22.68View Details
Published: 2024-10-10