
XZDGMERKK172W | |
|---|---|
DigiKey Part Number | 1497-XZDGMERKK172WTR-ND - Tape & Reel (TR) 1497-XZDGMERKK172WCT-ND - Cut Tape (CT) 1497-XZDGMERKK172WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGMERKK172W |
Description | 0.65X0.65MM BI-COLOR GRN/RED SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 624nm Red LED Indication - Discrete 2.85V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.65mm | |
Voltage - Forward (Vf) (Typ) | 2.85V Green, 1.95V Red | |
Current - Test | 5mA Green, 5mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 632nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 10,80560 Kč | 1 080,56 Kč |
| 500 | 9,10138 Kč | 4 550,69 Kč |
| 1 000 | 8,54367 Kč | 8 543,67 Kč |
| 2 000 | 8,07027 Kč | 16 140,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,66884 Kč | 30 675,36 Kč |
| 8 000 | 7,32893 Kč | 58 631,44 Kč |
| 12 000 | 7,15484 Kč | 85 858,08 Kč |
| 20 000 | 6,95839 Kč | 139 167,80 Kč |
| 28 000 | 6,84168 Kč | 191 567,04 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

