
XZFBADG172W | |
|---|---|
DigiKey Part Number | 1497-XZFBADG172WTR-ND - Tape & Reel (TR) 1497-XZFBADG172WCT-ND - Cut Tape (CT) 1497-XZFBADG172WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBADG172W |
Description | 0.65X0.65MM BI-COLOR BLUE/GRN SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Green 468nm Blue, 525nm Green LED Indication - Discrete 2.9V Blue, 2.85V Green 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.65mm | |
Voltage - Forward (Vf) (Typ) | 2.9V Blue, 2.85V Green | |
Current - Test | 5mA Blue, 5mA Green | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm Blue, 515nm Green | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 100 | 11,75260 Kč | 1 175,26 Kč |
| 500 | 9,92702 Kč | 4 963,51 Kč |
| 1 000 | 9,32941 Kč | 9 329,41 Kč |
| 2 000 | 8,82231 Kč | 17 644,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,39248 Kč | 33 569,92 Kč |
| 8 000 | 8,02843 Kč | 64 227,44 Kč |
| 12 000 | 7,84202 Kč | 94 104,24 Kč |
| 20 000 | 7,63170 Kč | 152 634,00 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

