X-NUCLEO-OUT16A1 Industrial Digital Expansion Board

STMicroelectronics' expansion board for STM32 Nucleo provides a powerful, flexible evaluation environment

Image of STMicroelectronics X-NUCLEO-OUT16A1 Industrial Digital Expansion BoardSTMicroelectronics' X-NUCLEO-OUT16A1 industrial digital output expansion board for STM32 Nucleo provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS8200HQ octal high-side smart power solid state relay in a digital output module connected to 0.7 A industrial loads.

The X-NUCLEO-OUT16A1 interfaces with the microcontroller on the STM32 Nucleo via STISO620 and STISO621 and Arduino® R3 connectors. The expansion board can be connected to either a NUCLEO-F401RE or a NUCLEO-G431RB development board.

Users can also evaluate a system consisting of an X-NUCLEO-OUT07A1 expansion board stacked on other compatible expansion boards.

Features
  • Based on the IPS8200HQ octal high-side switch, which features:
    • Operating range: 10.5 V to 36 V
    • Operating output current: ≤ 0.7A
    • Low power dissipation (RON(MAX) = 200 mΩ)
    • Undervoltage lockout
    • Selectable driving modes parallel or 5 MHz SPI (8 or 16 bits)
    • Embedded step-down converter
    • 4 x 2 LED matrix for efficient status indication
    • MCU freeze detection
    • Fast decay for inductive loads
    • Overload and overtemperature protections
    • Loss of ground protection
    • Junction overtemperature and parity check diagnostic pin (FAULT)
    • Case overtemperature diagnostic pin (TWARN)
    • Supply voltage level diagnostic pin (PGOOD)
    • QFN48L 8 mm x 6 mm package
  • Application board voltage operating range: 12 V to 33 V
  • Extended voltage operating range (J9 open) up to 36 V
  • Operating current: up to 0.7 A per channel
  • Blue LED showing SPI mode selection
  • Yellow LED showing SPI mode 16-bit selection
  • Red LED for FAULT diagnostic pin (JP12 closed)
  • Red LED for PGOOD diagnostic pin (JP13 closed)
  • Red LED for TWARN diagnostic pin (JP27 closed)
  • 4 kVPK galvanic isolation guaranteed by STISO620 and STISO621
  • Supply rail reverse polarity protection
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino UNO R3 connectors
  • RoHS and China RoHS compliant
  • CE certified

X-NUCLEO-OUT16A1 Industrial Digital Expansion Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NUCLEO BOARD IPS8200HQX-NUCLEO-OUT16A1NUCLEO BOARD IPS8200HQ20 - Immediate$1,441.93View Details
IPS8200HQIPS8200HQIPS8200HQ480 - Immediate$154.13View Details
DGTL ISOLTR 4KV 2CH 8-SOICSTISO620DGTL ISOLTR 4KV 2CH 8-SOIC0 - Immediate$16.51View Details
DGTL ISOLTR 5KV 2CH GP 8-SOICSTISO621DGTL ISOLTR 5KV 2CH GP 8-SOIC1734 - Immediate$32.97View Details
Published: 2024-07-31