
IPS8200HQ | |
|---|---|
DigiKey Part Number | 497-IPS8200HQTR-ND - Tape & Reel (TR) 497-IPS8200HQCT-ND - Cut Tape (CT) 497-IPS8200HQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS8200HQ |
Description | IPS8200HQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 700mA 48-QFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Outputs | 8 | |
Output Configuration | High Side | |
Interface | Parallel, Serial | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 36V | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 110mOhm | |
Fault Protection | Over Load, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (8x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 10 | 119,05900 Kč | 1 190,59 Kč |
| 25 | 110,26480 Kč | 2 756,62 Kč |
| 100 | 100,60770 Kč | 10 060,77 Kč |
| 250 | 96,00284 Kč | 24 000,71 Kč |
| 500 | 93,22818 Kč | 46 614,09 Kč |
| 1 000 | 90,94381 Kč | 90 943,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,83818 Kč | 199 595,45 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |






