STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32F2 Series of High-Performance MCUs
The ARM® Cortex™-M3-based STM32F2 series uses STMicroelectronics' advanced 90 nm NVM process technology with the innovative adaptive real-time memory accelerator (ART Accelerator™) and multi-layer bus matrix.
- Up to 1 Mbyte of Flash memory and up to 128 Kbytes of SRAM with Ethernet MAC, USB 2.0 HS OTG, camera interface, hardware encryption support and external memory interface.
- 150 DMIPS / 398 CoreMark
STM32F2 MCUs are available in LQFP64, LQFP100, LQFP144, LQFP176, UFBGA176 and WLCSP66 (< 4="" x="" 4="" mm)="">)
STM32 F2
| Image | Manufacturer Part Number | Description | DigiKey Programmable | Core Processor | Core Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32F207VET6TR | IC MCU 32BIT 512KB FLASH 100LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 1395 - Immediate | $265.27 | View Details |
![]() | ![]() | STM32F205VBT6 | IC MCU 32BIT 128KB FLASH 100LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 111 - Immediate | $205.11 | View Details |
![]() | ![]() | STM32F205VCT6 | IC MCU 32BIT 256KB FLASH 100LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 446 - Immediate | $217.22 | View Details |
![]() | ![]() | STM32F205RET6 | IC MCU 32BIT 512KB FLASH 64LQFP | Verified | ARM® Cortex®-M3 | 32-Bit | 1008 - Immediate | $226.87 | View Details |
![]() | ![]() | STM32F215RET6 | IC MCU 32BIT 512KB FLASH 64LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 822 - Immediate | $244.94 | View Details |
![]() | ![]() | STM32F205VET6 | IC MCU 32BIT 512KB FLASH 100LQFP | Verified | ARM® Cortex®-M3 | 32-Bit | 2422 - Immediate | $246.17 | View Details |
![]() | ![]() | STM32F205ZCT6 | IC MCU 32BIT 256KB FLASH 144LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 2005 - Immediate | $254.39 | View Details |
![]() | ![]() | STM32F207VET6 | IC MCU 32BIT 512KB FLASH 100LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 1469 - Immediate | $265.27 | View Details |
![]() | ![]() | STM32F205VFT6 | IC MCU 32BIT 768KB FLASH 100LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 385 - Immediate | $269.99 | View Details |
![]() | ![]() | STM32F205RGT6 | IC MCU 32BIT 1MB FLASH 64LQFP | Verified | ARM® Cortex®-M3 | 32-Bit | 252 - Immediate | $274.71 | View Details |