


STM32F207VET6TR | |
|---|---|
DigiKey Part Number | 497-18773-2-ND - Tape & Reel (TR) 497-18773-1-ND - Cut Tape (CT) 497-18773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F207VET6TR |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F207VET6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 132K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,27000 Kč | 265,27 Kč |
| 10 | 208,64100 Kč | 2 086,41 Kč |
| 25 | 194,52360 Kč | 4 863,09 Kč |
| 100 | 178,99980 Kč | 17 899,98 Kč |
| 250 | 171,59900 Kč | 42 899,75 Kč |
| 500 | 167,13832 Kč | 83 569,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 163,46749 Kč | 163 467,49 Kč |
| Unit Price without VAT: | 265,27000 Kč |
|---|---|
| Unit Price with VAT: | 320,97670 Kč |


















