BlueNRG-LPS Series 32-bit MCU Wireless Bluetooth® Low Energy 5.3
STMicroelectronics' ultra-low power programmable MCU is a BLE wireless SoC solution
STMicroelectronics' BlueNRG-LPS is an ultra-low power programmable Bluetooth Low Energy (BLE) wireless system on chip (SoC) solution. It embeds STMicroelectronics’ state-of-the-art 2.4 GHz radio IPs, optimized for ultra-low-power consumption and excellent radio performance, and a high-efficiency SMPS step-down converter for unparalleled battery lifetime.
- RX sensitivity level: -97 dBm at 1 Mbps, -104 dBm at 125 kbps (long range)
- Programmable output power up to +8 dBm (at antenna connector)
- 4.3 mA peak current in TX (at 0 dBm, 3.3 V)
- 3.4 mA peak current in RX (at sensitivity level, 3.3 V)
It is compliant with BLE SIG core specification version 5.3, addressing point-to-point connectivity and Bluetooth Mesh networking, and allows establishing large-scale, reliable device networks to be established. The BlueNRG-LPS is also suitable for 2.4 GHz proprietary radio wireless communication to address ultra-low latency applications.
The BlueNRG-LPS embeds an Arm® Cortex®-M0+ microcontroller that can operate up to 64 MHz and the BlueNRG core co-processor (DMA based) for BLE timing critical operations.
- BLE system-on-chip supporting Bluetooth 5.3 specifications (long range, 2 Msps, advertising extension, BLE location)
- Radio matching and filtering
- Ultra-low power radio performance
- High-performance and ultra-low power Arm Cortex-M0+ 32-bit, running up to 64 MHz
- Dynamic current consumption: 14 μA/MHz
- Operating supply voltage range: 1.7 V to 3.6 V
- -40ºC to +105ºC temperature range
- Supply and reset management
- Clock sources
- On-chip non-volatile Flash memory of 192 Kbytes
- On-chip RAM of 24 Kbytes + 4 Kbytes PKA RAM
- One-time-programmable (OTP) memory area of 1 Kbytes
- Embedded UART bootloader
- Ultra-low power modes with or without timer and RAM retention
- Quadrature decoder
- Enhanced security mechanisms
- Security features
- System peripherals (Modbus)
- Up to 20 fast I/Os
- Analog peripherals
- Development support
- All packages are ECOPACK2 compliant
BlueNRG-LPS Series 32-bit MCU Wireless Bluetooth® Low Energy 5.3
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BLUENRG-332VC | IC RF TXRX+MCU BLE 36WLCSP | 113 - Immediate | $53.12 | View Details |
![]() | ![]() | BLUENRG-332VT | IC RF TXRX+MCU BLE 36WLCSP | 1892 - Immediate | $56.27 | View Details |
![]() | ![]() | STEVAL-IDB012V1 | EVAL BOARD FOR BLUENRG-LPS | 20 - Immediate | $1,311.54 | View Details |