
STEVAL-IDB012V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-IDB012V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDB012V1 |
Description | EVAL BOARD FOR BLUENRG-LPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BlueNRG-LPS - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part BlueNRG-LPS |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,54000 Kč | 1 311,54 Kč |
| Unit Price without VAT: | 1 311,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 586,96340 Kč |

